This 100uF polymer aluminum electrolytic capacitor has a maximum operating voltage of 16VDC and a tolerance of 20%. It features an ESR of 0.01 and a ripple current of 4680. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm. It is designed for through-hole mounting and has a size of 6.3 x 8mm. The operating temperature range is -55°C to 105°C.
Lelon ORZ101M1CBK-0608C technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 4680mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ101M1CBK-0608C to view detailed technical specifications.
No datasheet is available for this part.