Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 8mm) Radial 2.5mm 0.01 Ohm 4680mA 2000h 105°C Bulk
Lelon ORZ101M1CBK-0608K/L technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 4680mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ101M1CBK-0608K/L to view detailed technical specifications.
No datasheet is available for this part.