This 100uF polymer aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features an ESR of 0.01 and a ripple current of 4680. The capacitor has a leakage current of 500 microamps after 2 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm. The capacitor is suitable for through hole mounting and has a size of 6.3 X 8mm.
Lelon ORZ101M1CBK-0608T technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 4680mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ101M1CBK-0608T to view detailed technical specifications.
No datasheet is available for this part.