The ORZ101M1CFCF0608P is a 100uF polymer aluminum electrolytic capacitor with a 16VDC rating and 20% tolerance. It features a low ESR of 0.01 and a high ripple current of 4680. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a lifetime of 2000 hours and operates within a temperature range of -55 to 105 degrees Celsius.
Lelon ORZ101M1CFCF0608P technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 4680mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ101M1CFCF0608P to view detailed technical specifications.
No datasheet is available for this part.