This 100uF polymer aluminum electrolytic capacitor has a voltage rating of 16VDC and a tolerance of 20%. The ESR is 0.01 and the ripple current is 4680. It has a leakage current of 500uA at 2 minutes and a lifetime of 2000 hours. The capacitor is available in a through-hole package with a radial termination style and is constructed with an aluminum cylindrical can. It can operate between -55°C and 105°C.
Lelon ORZ101M1CSA-0608 technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 4680mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ101M1CSA-0608 to view detailed technical specifications.
No datasheet is available for this part.