The ORZ101M1CTAF0608B is a 100uF polymer aluminum electrolytic capacitor with a voltage rating of 16VDC and a tolerance of 20%. It features an ESR of 0.01 and a ripple current of 4680. The capacitor has a leakage current of 500uA at 2 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The ORZ101M1CTAF0608B is designed for through hole mounting and has a size of 6.3 x 8mm. It operates within a temperature range of -55 to 105 degrees Celsius.
Lelon ORZ101M1CTAF0608B technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 4680mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ101M1CTAF0608B to view detailed technical specifications.
No datasheet is available for this part.