Lelon ORZ102M0JBK-0812B technical specifications.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.008Ohm |
| Ripple Current | 5500mA |
| Leakage Current | 1260@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ102M0JBK-0812B to view detailed technical specifications.
No datasheet is available for this part.