This 1000uF polymer aluminum electrolytic capacitor has a voltage rating of 6.3VDC and a tolerance of 20%. It features an ESR of 0.008 and a ripple current of 5500. The capacitor has a leakage current of 1260 at 2 minutes and a lifetime of 2000. It measures 8 X 12 in size and has a terminal pitch of 5. The through hole radial construction is housed in an aluminum cylindrical can and is suitable for operating temperatures between -55 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.008Ohm |
| Ripple Current | 5500mA |
| Leakage Current | 1260@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |