Cap Aluminum Polymer 1200uF 4VDC 20% (8 X 12mm) Radial 3.5mm 0.007 Ohm 6200mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1200uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 6200mA |
| Leakage Current | 960@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |