This 1200uF polymer aluminum electrolytic capacitor has a voltage rating of 4VDC and a tolerance of 20%. It features an ESR of 0.007 and a ripple current of 6200. The capacitor has a leakage current of 960 at 2 minutes and a lifetime of 2000 hours. It measures 8 x 12 in size and is constructed with an aluminum cylindrical can. The terminal pitch is 5mm and it can be mounted through a hole. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1200uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 6200mA |
| Leakage Current | 960@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |