This 180uF aluminum electrolytic capacitor has a voltage rating of 16VDC and a tolerance of 20%. It features a capacitance of 180uF, an ESR of 0.01, and a ripple current of 4680. The capacitor is constructed with a polymer material in an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 2.5mm. The operating temperature range is from -55°C to 105°C.
Lelon ORZ181M1CCCF0608B technical specifications.
| Capacitance | 180uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 4680mA |
| Leakage Current | 576@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ181M1CCCF0608B to view detailed technical specifications.
No datasheet is available for this part.