The ORZ181M1CFC-0608 is a 16VDC aluminum electrolytic capacitor with a capacitance of 180uF and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.01ohm and a ripple current rating of 4680. The capacitor is constructed with a polymer dielectric and has a cylindrical can with a radial termination style. It is designed for through hole mounting and has a terminal pitch of 5. The operating temperature range is from -55 to 105 degrees Celsius.
Lelon ORZ181M1CFC-0608 technical specifications.
| Capacitance | 180uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 4680mA |
| Leakage Current | 576@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ181M1CFC-0608 to view detailed technical specifications.
No datasheet is available for this part.