The ORZ181M1CFC-0608B is a 16V 180uF polymer aluminum electrolytic capacitor with 20% tolerance and 0.01 ESR. It has a ripple current rating of 4680 and a leakage current of 576 microamps at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and features a radial termination style with a 5mm terminal pitch. It is designed for through hole mounting and has a size of 6.3mm by 8mm. The ORZ181M1CFC-0608B operates within a temperature range of -55 to 105 degrees Celsius.
Lelon ORZ181M1CFC-0608B technical specifications.
| Capacitance | 180uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 4680mA |
| Leakage Current | 576@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ181M1CFC-0608B to view detailed technical specifications.
No datasheet is available for this part.