The ORZ181M1CFC-0608T is a 16VDC polymer aluminum electrolytic capacitor with a capacitance of 180uF and 20% tolerance. It has an ESR of 0.01 and a ripple current of 4680. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates between -55°C and 105°C and has a lifetime of 2000 hours.
Lelon ORZ181M1CFC-0608T technical specifications.
| Capacitance | 180uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 4680mA |
| Leakage Current | 576@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ181M1CFC-0608T to view detailed technical specifications.
No datasheet is available for this part.