This 2200uF polymer aluminum electrolytic capacitor features a 4VDC working voltage and 20% tolerance. It has an equivalent series resistance (ESR) of 0.008 and a ripple current of 7200. The capacitor's leakage current is 1760 microamperes after two minutes and is rated for 2000 hours of lifetime. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch. The capacitor is suitable for through-hole mounting and has a size of 10 by 12 millimeters. It operates within a temperature range of -55 to 105 degrees Celsius.
Lelon ORZ222M0GBC-1012K/L technical specifications.
| Capacitance | 2200uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.008Ohm |
| Ripple Current | 7200mA |
| Leakage Current | 1760@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ222M0GBC-1012K/L to view detailed technical specifications.
No datasheet is available for this part.