This 2200uF polymer aluminum electrolytic capacitor has a 4VDC working voltage and 20% tolerance. It features an ESR of 0.008 and a maximum ripple current of 7200. The capacitor has a leakage current of 1760 at 2 minutes and a lifetime of 2000 hours. It is available in a through-hole radial package with a 5mm terminal pitch, suitable for operating temperatures between -55°C and 105°C.
Lelon ORZ222M0GBK-1012K/L technical specifications.
| Capacitance | 2200uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.008Ohm |
| Ripple Current | 7200mA |
| Leakage Current | 1760@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ222M0GBK-1012K/L to view detailed technical specifications.
No datasheet is available for this part.