The ORZ222M0GCC-1012C is a 2200uF polymer aluminum electrolytic capacitor with a 4VDC voltage rating and 20% tolerance. It has an ESR of 0.008 and a ripple current of 7200. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch. It is designed for through-hole mounting and has a size of 10 x 12.5mm. The operating temperature range is -55 to 105 degrees Celsius.
Lelon ORZ222M0GCC-1012C technical specifications.
| Capacitance | 2200uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.008Ohm |
| Ripple Current | 7200mA |
| Leakage Current | 1760@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ222M0GCC-1012C to view detailed technical specifications.
No datasheet is available for this part.