The ORZ271M1CSA-0812B is an aluminum electrolytic capacitor with a capacitance of 270uF and a working voltage of 16VDC. It features a 20% tolerance and an equivalent series resistance of 0.008. The capacitor has a ripple current rating of 5000 and a leakage current of 864 microamperes after two minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed for through hole mounting and has a terminal pitch of 3.5mm. It operates reliably within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.008Ohm |
| Ripple Current | 5000mA |
| Leakage Current | 864@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |