This 2700uF polymer aluminum electrolytic capacitor has a working voltage of 2.5VDC and a tolerance of 20%. It features an ESR of 0.007 and a ripple current of 7200. The capacitor has a leakage current of 1350 at 2 minutes and a lifetime of 2000 hours. It measures 10 by 12.5 in size and has a terminal pitch of 5. The operating temperature range is from -55 to 105 degrees Celsius.
Lelon ORZ272M0EBK-1012C technical specifications.
| Capacitance | 2700uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 7200mA |
| Leakage Current | 1350@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ272M0EBK-1012C to view detailed technical specifications.
No datasheet is available for this part.