This aluminum electrolytic capacitor has a capacitance of 2700uF with a tolerance of 20% and an ESR of 0.007. It operates at a voltage of 2.5VDC and has a ripple current of 7200. The leakage current is 1350uA at 2 minutes. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. The capacitor is mounted through a radial terminal with a pitch of 5mm and is suitable for operating temperatures between -55°C and 105°C.
Lelon ORZ272M0ESC-1012C technical specifications.
| Capacitance | 2700uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 7200mA |
| Leakage Current | 1350@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ272M0ESC-1012C to view detailed technical specifications.
No datasheet is available for this part.