The ORZ471M1CBC-1012 is a 470uF aluminum electrolytic capacitor with a 16VDC voltage rating and 20% tolerance. It features an ESR of 0.008 and a ripple current of 6000. The capacitor is constructed with a polymer electrolyte and has a cylindrical can with a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 5. The operating temperature range is from -55 to 105 degrees Celsius.
Lelon ORZ471M1CBC-1012 technical specifications.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.008Ohm |
| Ripple Current | 6000mA |
| Leakage Current | 1504@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ471M1CBC-1012 to view detailed technical specifications.
No datasheet is available for this part.