The ORZ471M1CSA-0812B is a 470uF polymer aluminum electrolytic capacitor with a 16VDC voltage rating and 20% tolerance. It features an ESR of 0.01 and a ripple current of 5400. The capacitor has a leakage current of 1504 at 2 minutes and a lifetime of 2000 hours. It is constructed in an aluminum cylindrical can with a radial termination style and a terminal pitch of 3.5mm. The ORZ471M1CSA-0812B operates between -55°C and 105°C and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 5400mA |
| Leakage Current | 1504@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |