The ORZ561M0GBC-0812B is an 8mm x 12mm aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It operates at a voltage of 4VDC and has an ESR of 0.007. The capacitor is constructed with a polymer electrolyte and features a radial termination style. It is designed for through-hole mounting and has a lifetime of 2000 hours. The ORZ561M0GBC-0812B operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 6200mA |
| Leakage Current | 448@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |