The ORZ561M0JSA-0812B is a 560uF polymer aluminum electrolytic capacitor with a voltage rating of 6.3VDC and a tolerance of 20%. It has an ESR of 0.007 and a ripple current of 6200. The capacitor is designed for through hole mounting with a radial termination style and an aluminum cylindrical can construction. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 6200mA |
| Leakage Current | 706@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |