Cap Aluminum Organic 220uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.01 Ohm 3900mA 2000h 105°C T/R
Lelon OVH221M0JTR-0606 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 3900mA |
| Leakage Current | 416@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.9mm |
| Type | Organic |
| Mounting | Surface Mount |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon OVH221M0JTR-0606 to view detailed technical specifications.
No datasheet is available for this part.