The RA330M2ABK-1012 is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 33 microfarads and a DC rated voltage of 100 volts. The capacitor is designed for through-hole mounting and has a length of 12.5 millimeters. It is part of the RA(2A) series from Lelon.
Lelon RA330M2ABK-1012 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Manufacturer Series | RA(2A) |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | RA(2A) |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.