Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) T hrough Hole Radial 3.5mm 135mA 1000h 105°C Bulk
Lelon RA470M1JBK-0811 technical specifications.
| Capacitance | 47uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Ripple Current | 135mA |
| Leakage Current | 5.92@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.