Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 180mA 1000h 105°C Bulk
Lelon RA470M2ABK-1016 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Manufacturer Series | RA(2A) |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | RA(2A) |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.