The REA100M1HBK-0511 is a 10uF aluminum electrolytic capacitor with a DC rated voltage of 50VDC and a tolerance of 20%. It has a ripple current rating of 65 and a leakage current of 5uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2mm. It is designed for through hole mounting and has a size of 5 x 11mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 65mA |
| Leakage Current | 5@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |