This aluminum electrolytic capacitor has a capacitance of 10uF and a DC rated voltage of 35V. It is designed for use in through hole applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor is polarized and has a minimum operating temperature of -40 degrees Celsius.
Lelon REA100M1VBK-0511 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | REA |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.