Cap Aluminum Lytic 10uF 400V 20% (12.5 X 20mm) Radial 5mm 174mA 3000h 85°C Ammo
Lelon REA100M2GSA-1320 technical specifications.
| Capacitance | 10uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 174mA |
| Leakage Current | 105@5MinuA |
| Lifetime | 3000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.