Cap Aluminum Lytic 2200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 2075mA 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35.5 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |