This aluminum cylindrical can electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 16VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 1655 and a leakage current of 528uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Lelon REA332M1CBK-1325 technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1655mA |
| Leakage Current | 528@2MinuA |
| Lifetime | 3000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon REA332M1CBK-1325 to view detailed technical specifications.
No datasheet is available for this part.