This 16V electrolytic capacitor features a capacitance of 4700uF with a tolerance of 20%. It has a DC rated voltage of 16V and a ripple current of 2090. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 7.5. The operating temperature range is from -40 to 85 degrees Celsius.
Lelon REA472M1CCC-1625 technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2090mA |
| Leakage Current | 752@2MinuA |
| Lifetime | 3000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.