The RGA010M1HBK-0511T is a 1uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a minimum operating temperature of -40°C and a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 13mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |