This aluminum electrolytic capacitor has a capacitance of 10uF with a voltage rating of 25VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch. It is designed for through-hole mounting and has a size of 5 by 11mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 43mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |