The RGA100M2WSA-1320 is a 10uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It features a low ESR type and a ripple current of 145. The capacitor has a lifetime of 2000 hours and is suitable for through hole mounting with a radial termination style. It operates within a temperature range of -25°C to 105°C.
Lelon RGA100M2WSA-1320 technical specifications.
| Capacitance | 10uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 145mA |
| Leakage Current | 115@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.