The RGA101M1CBC-0511T is a 100uF aluminum electrolytic capacitor with a DC rated voltage of 16VDC and a tolerance of 20%. It has a low ESR type and a ripple current of 110. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 2. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 110mA |
| Leakage Current | 16@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |