Cap Aluminum Lytic 15000uF 10V 20% (16 X 35.5mm) Radial 7.5mm 2500mA 2000h 105°C Bulk
Lelon RGA153M1ABC-1636T technical specifications.
| Capacitance | 15000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2500mA |
| Leakage Current | 1500@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RGA153M1ABC-1636T to view detailed technical specifications.
No datasheet is available for this part.