This 22uF aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a polarized component with a DC rated voltage of 50 volts. The capacitor has a length of 11mm and is designed for through hole mounting. It is part of the RGA series from Lelon.
Lelon RGA220M1HBK-0511 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | RGA |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RGA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.