Cap Aluminum Lytic 22uF 200V 20% (10 X 16mm) Radial 5mm 140mA 2000h 105°C Bulk
Lelon RGA220M2DBK-1016 technical specifications.
| Capacitance | 22uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 140mA |
| Leakage Current | 113@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.