The RGA221M0JSA-0511 is a 220uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105°C. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 2.5mm. It is designed for through-hole mounting and has a size of 5 x 11mm.
Lelon RGA221M0JSA-0511 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 140mA |
| Leakage Current | 13.86@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RGA221M0JSA-0511 to view detailed technical specifications.
No datasheet is available for this part.