Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 5mm 140mA 2000h 105°C Bulk
Lelon RGA221M0JSF-0511 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 140mA |
| Leakage Current | 13.86@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RGA221M0JSF-0511 to view detailed technical specifications.
No datasheet is available for this part.