This aluminum electrolytic capacitor has a capacitance of 33uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor is polarized and has a length of 11mm. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Lelon RGA330M1HBK-0511 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RGA |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.