Cap Aluminum Lytic 330uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 195mA 2000h 105°C Ammo
Lelon RGA331M0JSAF0811C technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 195mA |
| Leakage Current | 20.79@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.