The RGA470M0JTA-0511T is a 47uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It has a lifetime of 2000 hours and a leakage current of 3uA at 2 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 65mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |