The Lelon RGA470M1VCC-0511T is a 47uF electrolytic capacitor with a DC rated voltage of 35VDC and a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 2. It is constructed with an aluminum cylindrical can and has a size of 5 by 11.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 90mA |
| Leakage Current | 16.45@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |