Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 310mA 2000h 105°C Bulk
Lelon RGA471M1CBK-0811B technical specifications.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 310mA |
| Leakage Current | 75.2@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.