The Lelon RGA4R7M1ETA-0511T is a 4.7uF aluminum electrolytic capacitor rated for 25VDC with a 20% tolerance. It has a low ESR type and a maximum operating temperature of 105 degrees Celsius. This through-hole radial capacitor is suitable for applications requiring a high capacitance value and can withstand a minimum operating temperature of -40 degrees Celsius. The capacitor has a lifetime of 2000 hours and a leakage current of 3 microamps at 2 minutes. It measures 5 by 11 in size and has a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 26mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |