The RGAR47M1HFC-0511T is an aluminum electrolytic capacitor with a capacitance of 0.47uF, rated for 50VDC and 20% tolerance. It has a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It has a lifetime of 2000 hours and a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 7.1mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |